Intel / Altera EP1S25F780C6N

FPGA Stratix® Family 25660Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
$ 144.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S25F780C6N.

IHS

Datasheet864 pages20 years ago

element14

Farnell

Jameco (USA)

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEP1S25F672C8N
FPGA Stratix® Family 25660 Cells 357.14MHz 130nm Technology 1.5V 672-Pin FBGA
Intel / AlteraEP1S25F672C8
FPGA Stratix® Family 25660 Cells 357.14MHz 130nm Technology 1.5V 672-Pin FBGA
Intel / AlteraEP1S25F672C7N
FPGA Stratix® Family 25660 Cells 420.17MHz 130nm Technology 1.5V 672-Pin FBGA
FPGA Spartan-3AN Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1S25F780C6N provided by its distributors.

FPGA Stratix® Family 25660Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Lead Free CMOS COMMERCIAL EXTENDED 2006 FPGA 85C 90mA 237.4kB 450.05MHz
FPGA, STRATIX, 25K ELEMENTS, FBGA780; No. of Logic Blocks: -; No. of Macrocells: 25660; FPGA Family: Stratix; Logic Case Style: BGA; No. of Pins: 780Pins; No. of Speed Grades: -; Total RAM Bits: 1944576Kbit; No. of I/O's: 597I/O
; Logic Type:EP1S25; Logic Base Number:1; No. of I/O Pins:597; Termination Type:SMD; Package/Case:780-FBGA; No. of Pins:780; Operating Temperature Range:0°C to +85°C; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED