Intel / Altera EP1S30F780C6N

FPGA Stratix® Family 32470 Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S30F780C6N.

IHS

Datasheet864 pages20 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S30F780C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 887.75
Stock
90,145
125,100
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
780
780
Number of Logic Blocks (LABs)
3819
3819
Number of Logic Elements/Cells
32470
32470
Number of I/Os
597
597
Number of Gates
-
30000
RAM Size
404.9 kB
404.9 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEP1S25F780C7
STRATIX DEVICE FAMILY Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA780
Intel / AlteraEP1S25F780C6
FPGA Stratix® Family 25660Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Intel / AlteraEP1S25F780C6N
FPGA Stratix® Family 25660Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Lattice SemiconductorLFXP2-30E-6FN672C
Field Programmable Gate Array, 3635 CLBS, 435MHz, 29000-Cell, CMOS, PBGA672
FPGA XC3SD1800A Family 16640 Logic Units 37440 Cells 1.2V 676-Pin FPBGA
FPGA Spartan-3AN Family 1.4M Gates 25344 Cells 667MHz 90nm Technology 1.2V 676-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1S30F780C6N provided by its distributors.

FPGA Stratix® Family 32470 Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA
Field Programmable Gate Array, 3819 CLBs, 32470-Cell, CMOS, PBGA780
IC MCU 16BIT 16KB FLASH 44LQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED