Intel / Altera EP1S10F484C6N

FPGA Stratix Family 10570 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 484-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S10F484C6N.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

iiiC

CAD Models

Download Intel / Altera EP1S10F484C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,209.26
Stock
204,760
243,470
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
1200
1200
Number of Logic Elements/Cells
10570
10570
Number of I/Os
335
335
Number of Gates
-
10000
RAM Size
112.4 kB
112.4 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Lattice SemiconductorLFEC10E-5F484C
FPGA LatticeEC Family 10200 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP20K200EFC484-2
FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz CMOS Technology 1.8V 484-Pin FBGA
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
Rochester ElectronicsEP20K200FC484-3N
FPGA APEX 20K Family 200K Gates 8320 Cells 167MHz CMOS Technology 2.5V 484-Pin FBGA
Lattice SemiconductorLFXP10C-3F388I
FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP1S10F484C6N provided by its distributors.

FPGA Stratix Family 10570 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 484-Pin FC-FBGA
STRATIX DEVICE FAMILY Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA484
IC FPGA 335 I/O 484FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED