Intel / Altera EP1K10TC144-3

FPGA ACEX 1KFamily 10KGates 576Cells 200MHz 2.5V 144-Pin TQFP Tray
$ 61.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K10TC144-3.

IHS

Datasheet91 pages26 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1K10TC144-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.95
$ 24.86
$ 24.86
Stock
296,698
384,038
384,038
Authorized Distributors
3
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
72
72
72
Number of Logic Elements/Cells
576
576
576
Number of I/Os
92
92
92
Number of Gates
56000
-
-
RAM Size
1.5 kB
1.5 kB
1.5 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEPF10K10ATC144-3N
FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz 0.3um Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLCMXO2-640UHC-4TG144C
MACHX02 Series 640 LUTs 108 I/O 2.5 / 3.3 V Halogen-Free FPGA - TQFP-144
Lattice SemiconductorLCMXO2-640UHC-4TG144I
MACHX02 Series 640 LUTs 108 I/O 3.3 V -4 Speed IND Green" FPGA - TQFP-144"
Intel / AlteraEPF10K10TC144-4N
FPGA FLEX 10K Family 10K Gates 576 Cells 125MHz CMOS Technology 5V 144-Pin TQFP
Lattice SemiconductorLCMXO640C-3TN144C
Programmable within the system 320 1.71V 4.9ns 3.465V FPBGA-256-144 SMD mount 20mm*20mm*1.6mm

Descriptions

Descriptions of Intel / Altera EP1K10TC144-3 provided by its distributors.

FPGA ACEX 1KFamily 10KGates 576Cells 200MHz 2.5V 144-Pin TQFP Tray
Contains Lead MIXED CMOS COMMERCIAL FPGA 70C 5mA 1.5kB 0.7ns
PROGRAMMABLE LOGIC DEVICE Loadable PLD, 0.7ns, CMOS, PQFP144
12Kbit 576 72 2.375V 2.625V QFP SMD mount 20mm*20mm*1.4mm
Field Programmable Gate Array, 92 I/O, CMOS, PQFP144

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K10TC144 3
  • EP1K10TC1443