Lattice Semiconductor LCMXO2-640UHC-4TG144I

MACHX02 Series 640 LUTs 108 I/O 3.3 V -4 Speed IND Green" FPGA - TQFP-144"
$ 11.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-640UHC-4TG144I.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
-91.30%

CAD Models

Download Lattice Semiconductor LCMXO2-640UHC-4TG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Lattice SemiconductorLCMXO640C-3TN144C
Programmable within the system 320 1.71V 4.9ns 3.465V FPBGA-256-144 SMD mount 20mm*20mm*1.6mm
Lattice SemiconductorLCMXO640C-3TN144I
Fpga, 640 Logic Cell, Tqfp-144, 100Deg C; |Lattice Semiconductor LCMXO640C-3TN144I
Lattice SemiconductorLCMXO640C-4TN144C
CPLD MachXO Family 320 Macro Cells 1.8V/2.5V/3.3V 144-Pin TQFP Tray / IC FPGA 113 I/O 144TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-640UHC-4TG144I provided by its distributors.

MACHX02 Series 640 LUTs 108 I/O 3.3 V -4 Speed IND Green" FPGA - TQFP-144"
640 80 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
CPLD MachXO2 Family 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray
Pld, 640 Luts, Machxo2, 144Tqfp; |Lattice Semiconductor LCMXO2-640UHC-4TG144I
Field Programmable Gate Array, 138.6MHz, 640-Cell, PQFP144
Programmable Logic Device (CPLD/FPGA)
2.375V 8.03ns 3.465V QFP 20mm*20mm*1.4mm
PLD, 640 LUTS, MACHXO2, 144TQFP; CPLD Type: FLASH; No. of Macrocells: 640; No. of I/O's: 108I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Propagat

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors