Intel / Altera EP1K10TC144-3N

FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP Tray
$ 24.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K10TC144-3N.

IHS

Datasheet91 pages26 years ago

SHENGYU ELECTRONICS

Farnell

Augswan

iiiC

Inventory History

3 month trend:
-0.19%

CAD Models

Download Intel / Altera EP1K10TC144-3N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.86
$ 61.95
$ 61.95
Stock
378,762
291,351
291,351
Authorized Distributors
2
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
72
72
72
Number of Logic Elements/Cells
576
576
576
Number of I/Os
92
92
92
Number of Gates
-
56000
56000
RAM Size
1.5 kB
1.5 kB
1.5 kB
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V
Peripherals
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP1K10TC144-3N provided by its distributors.

FPGA ACEX 1K Family 10K Gates 576 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP Tray
FPGA, 576 LOGIC CELL, TQFP-144, 85DEG C; CPLD Type: -; No. of Macrocells: 576; No. of I/O's: 92I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 80MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Propag
CPLD IC; Logic Type:Programmable Logic Device (PLD); No. of I/O's:92; Supply Current Max:10mA; Operating Temperature Range:0°C to +85°C; No. of Pins:144; IC Generic Number:; Logic Base Number:EP1K10; Logic Family:ACEX ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K10TC-144-3N
  • EP1K10TC144-3/N
  • EP1K10TC144-3N.
  • EP1K10TC1443N