Intel / Altera EP1K10TC100-1N

FPGA ACEX+ 1K Family 10K Gates 576 Cells 250MHz CMOS Technology 2.5 Volt 100-Pin TQFP
$ 88.915
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K10TC100-1N.

IHS

Datasheet91 pages26 years ago

TME

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1K10TC100-1N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 88.915
$ 15.49
Stock
163,825
215,692
Authorized Distributors
2
2
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
72
72
Number of Logic Elements/Cells
576
576
Number of I/Os
66
66
Number of Gates
56000
56000
RAM Size
1.5 kB
1.5 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-04-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K10TI100-2N
FPGA ACEX+ 1K Family 10K Gates 576 Cells 200MHz CMOS Technology 2.5 Volt 100-Pin TQFP
Intel / AlteraEPF10K10ATC100-3
FPGA FLEX 10KA Family 10K Gates 576 Cells 125MHz CMOS Technology 3.3V 100-Pin TQFP
Lattice SemiconductorLCMXO2-640HC-4TG100I
MachXO2 Series 640 LUTs 79 I/O 3.465 V Surface Mount PLD - TQFP-100
Lattice SemiconductorLCMXO2-640HC-4TG100C
FPGA MachXO2 Family 640 Cells 65nm Technology 2.5V/3.3V 100-Pin TQFP Tray
Lattice SemiconductorLCMXO2-640HC-6TG100I
MACHX02 Series 640 LUTs 79 I/O 3.3 V -6 Speed IND Green" FPGA - TQFP-100"

Descriptions

Descriptions of Intel / Altera EP1K10TC100-1N provided by its distributors.

FPGA ACEX+ 1K Family 10K Gates 576 Cells 250MHz CMOS Technology 2.5 Volt 100-Pin TQFP
ALTERA EP1K10TC100-1N FPGA, ACEX 1K, 10K GATES, 100TQFP
Field Programmable Gate Array, 66 I/O, 90MHz, CMOS, PQFP100
Loadable PLD, 66 I/O, 90MHz, 576-Cell, CMOS, PQFP100
FPGA, ACEX 1K, 10K GATES, 100TQFP; No. of Logic Blocks: -; No. of Macrocells: 576; FPGA Family: ACEX 1K; Logic Case Style: TQFP; No. of Pins: 100Pins; No. of Speed Grades: 1; Total RAM Bits: 12288; No. of I/O's: 136I/O's; Clock

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K10TC1001N