Intel / Altera EP1C6T144C8

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 5980-Cell, PQFP144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C6T144C8.

IHS

Datasheet106 pages18 years ago

_legacy Avnet

iiiC

DigiKey

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera EP1C6T144C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 80.01
Stock
191,819
362,947
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
598
598
Number of Logic Elements/Cells
5980
5980
Number of I/Os
98
98
Number of Gates
-
-
RAM Size
11.3 kB
-
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Lattice SemiconductorLCMXO2-4000ZE-1TG144I
Fpga, 4320 Logic Cell, Tqfp-144, 100Degc; |Lattice Semiconductor LCMXO2-4000ZE-1TG144I
Lattice SemiconductorLCMXO2-4000HE-4TG144C
MACHX02 Series 4320 LUTs 115 I/O 1.2 V -4 Speed COM Green" FPGA - TQFP-144"
Lattice SemiconductorLCMXO2-4000HE-4TG144I
MACHX02 Series 4320 LUTs 115 I/O 1.2 V -4 Speed IND Green" FPGA - TQFP-144"

Descriptions

Descriptions of Intel / Altera EP1C6T144C8 provided by its distributors.

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 5980-Cell, PQFP144
FPGACyclone® Family 5980Cells 275.03MHz 130nm Technology 1.5V 144-Pin TQFP
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:275MHz; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:144-TQFP; No. of Pins:144 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C6 T144C8
  • EP1C6-T144C8
  • EP1C6T144-C8