Lattice Semiconductor LCMXO2-4000HE-4TG144I

MACHX02 Series 4320 LUTs 115 I/O 1.2 V -4 Speed IND Green" FPGA - TQFP-144"
$ 23.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-4000HE-4TG144I.

IHS

Datasheet122 pages3 years ago

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

Inventory History

3 month trend:
+0.78%

CAD Models

Download Lattice Semiconductor LCMXO2-4000HE-4TG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.655
$ 20.55
Stock
128,205
98,635
Authorized Distributors
4
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
540
540
Number of Logic Elements/Cells
4320
4320
Number of I/Os
115
115
Number of Gates
-
-
RAM Size
11.5 kB
11.5 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorICE40HX4K-TQ144
FPGA iCE40 HX Family 3520 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLFEC3E-4TN144C
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC3E-5TN144C
FPGA LatticeEC Family 3100 Cells 420MHz 130nm Technology 1.2V 144-Pin TQFP
FPGA Spartan-6 LX Family 3840 Cells 45nm (CMOS) Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-4000HE-4TG144I provided by its distributors.

MACHX02 Series 4320 LUTs 115 I/O 1.2 V -4 Speed IND Green" FPGA - TQFP-144"
On-Chip Programmable, 1.14V, 8.05ns, 1.26V, QFP, SMD, 20mm × 20mm × 1.4mm
Field Programmable Gate Array, 540 CLBs, 129.1MHz, 4320-Cell, PQFP144
4320 540 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA - Field Programmable Gate Array 4320 LUTs 115 IO 1.2V 4 Spd
Lattice Machxo2 High Performance; |Lattice Semiconductor LCMXO2-4000HE-4TG144I
CPLD MachXO2 Family 1.2V 144-Pin TQFP Tray
IC CPLD 2160MC 7.24NS 144FTBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors