Intel / Altera EP1C12F324C8N

FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA
$ 67.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C12F324C8N.

IHS

Datasheet106 pages18 years ago

element14 APAC

Farnell

iiiC

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Intel / AlteraEP1C12F256C8N
FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 256-Pin FBGA
Intel / AlteraEP1C12F256C7
FPGA Cyclone® Family 12060 Cells 320.1MHz 130nm Technology 1.5V 256-Pin FBGA
Intel / AlteraEP1C12F256C6N
FPGA Cyclone® Family 12060 Cells 405.2MHz 130nm Technology 1.5V 256-Pin FBGA Tray
FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA
Lattice SemiconductorLFE2-12E-6FN256I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-5FN256C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP1C12F324C8N provided by its distributors.

FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA
Programmable within the system 12000 1.425V 8ns 1.575V FBGA-324 SMD mount 19mm*19mm*2.2mm
FPGA, CYCLONE, FBGA324, WAFFLE12; No. of Logic Blocks: 1206; No. of Macrocells: 12060; FPGA Family: Cyclone; Logic Case Style: BGA; No. of Pins: 324Pins; No. of Speed Grades: -; Total RAM Bits: 239616Kbit; No. of I/O's: 249I/O's
; Logic Type:EP1C12; Logic Base Number:1; No. of I/O Pins:249; Termination Type:SMD; Package/Case:324-FBGA; No. of Pins:324; Operating Temperature Range:0°C to +85°C; IC Generic Number:; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C12F324C-8N
  • EP1C12F324C8/N