Intel / Altera EP1AGX50DF780C6N

FPGA Arria® GX Family 50160Cells 90nm Technology 1.2V 780-Pin FC-FBGA
$ 204.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1AGX50DF780C6N.

IHS

Datasheet1,018 pages16 years ago

Factory Futures

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1AGX50DF780C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 204.88
$ 584.15
$ 584.15
Stock
167,219
294,936
294,936
Authorized Distributors
2
3
3
Case/Package
BGA
BGA
BGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
50160
2508
2508
Number of Logic Elements/Cells
50160
50160
50160
Number of I/Os
350
350
350
Number of Gates
-
-
-
RAM Size
302.1 kB
302.1 kB
302.1 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP1AGX60DF780C6N
FPGA Arria® GX Family 60100 Cells 90nm Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2C50F672C7N
FPGA Cyclone® II Family 50528 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
Intel / AlteraEP2C50F672I8N
Field Programmable Gate Array, 3158 CLBs, 402.5MHz, 50528-Cell, CMOS, PBGA672

Descriptions

Descriptions of Intel / Altera EP1AGX50DF780C6N provided by its distributors.

FPGA Arria® GX Family 50160Cells 90nm Technology 1.2V 780-Pin FC-FBGA
Field Programmable Gate Array, 50160 CLBs, 640MHz, PBGA780
The ArriaTM GX family of devices combines 3.125 gigabits per second (Gbps) serial transceivers with reliable packaging technology

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED