Intel / Altera EP1AGX60DF780C6N

FPGA Arria® GX Family 60100 Cells 90nm Technology 1.2V 780-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1AGX60DF780C6N.

IHS

Datasheet1,018 pages16 years ago
Datasheet234 pages16 years ago

Farnell

iiiC

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Rochester ElectronicsEP1AGX50DF780I6N
FPGA Arria GX Family 50160 Cells CMOS Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP1AGX50DF780I6
FPGA Arria® GXFamily 50160Cells 1.2V 780-Pin FC-FBGA Tray
Intel / AlteraEP2SGX60CF780C5N
FPGA Stratix II GX Family 60440 Cells 609.76MHz 1.2V 780-Pin FC-FBGA
FPGA XC6SLX45 Family 27288 Logic Units 43661 Cells 333MHz 1.2V 676-Pin FPBGA
Rochester ElectronicsLFSC3GA15E-7FN900C
FPGA LatticeSC Family 15000 Cells 90nm (CMOS) Technology 1.2V 900-Pin FBGA
Lattice SemiconductorLFE2-20E-6FN672C
LATTICE SEMICONDUCTOR LFE2-20E-6FN672C FPGA, 21K LUTS, 402 I/O, DSP, 672FPBGA

Descriptions

Descriptions of Intel / Altera EP1AGX60DF780C6N provided by its distributors.

FPGA Arria® GX Family 60100 Cells 90nm Technology 1.2V 780-Pin FC-FBGA
OTHER 2007 RoHS Compliant BALL FPGA 85C 500mA 308.7kB 622.08MHz
Field Programmable Gate Array, 60100 CLBs, 640MHz, PBGA780
FPGA, ARRIA GX, 60K ELEMENTS, FBGA780
FPGA, ARRIA GX, 60K ELEMENTS, FBGA780; Programmable Logic Type:FPGA; Logic IC Function:EP1AGX60D; Logic IC Family:FPGA; Logic IC Base Number:60; No of I/O Lines:350; No. of Macrocells:60100; Frequency:622.08MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL, HSTL; Voltage, Supply Min:1.15V; Voltage, Supply Max:1.25V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; Base Number:1; No. of Pins:780; Supply Voltage:1.2V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED