Intel / Altera EP1AGX50DF780I6

FPGA Arria® GXFamily 50160Cells 1.2V 780-Pin FC-FBGA Tray
$ 584.15
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1AGX50DF780I6.

IHS

Datasheet281 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1AGX50DF780I6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 584.15
$ 204.88
$ 204.88
Stock
289,849
148,147
148,147
Authorized Distributors
3
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
2508
50160
50160
Number of Logic Elements/Cells
50160
50160
50160
Number of I/Os
350
350
350
Number of Gates
-
-
-
RAM Size
302.1 kB
302.1 kB
302.1 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Intel / AlteraEP2SGX60CF780C5N
FPGA Stratix II GX Family 60440 Cells 609.76MHz 1.2V 780-Pin FC-FBGA
FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 676-Pin FBGA
Lattice SemiconductorLFE2-20E-6FN672C
LATTICE SEMICONDUCTOR LFE2-20E-6FN672C FPGA, 21K LUTS, 402 I/O, DSP, 672FPBGA
Lattice SemiconductorLFEC20E-3F672C
FPGA LatticeEC Family 19700 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
Lattice SemiconductorLFEC20E-3FN672C
FPGA LatticeEC Family 19700 Cells 340MHz 130nm Technology 1.2V 672-Pin FBGA
Intel / AlteraEP1S30F780C7
FPGA Stratix Family 32470 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 780-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP1AGX50DF780I6 provided by its distributors.

FPGA Arria® GXFamily 50160Cells 1.2V 780-Pin FC-FBGA Tray
2009 RoHS Compliant BALL Not Qualified FPGA 100C 500mA 302.1kB 622.08MHz
302.1328KB 50160 2508 1.15V 1.25V FPGA SMD mount
Field Programmable Gate Array, 50160-Cell, PBGA780
EP1AGX50D - ARRIA GX, 50160 CLBS, 640MHZ;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED