Intel / Altera EP1AGX35DF780C6

FPGA Arria® GXFamily 33520Cells 1.2V 780-Pin FC-FBGA Tray
$ 328.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1AGX35DF780C6.

IHS

Datasheet1,018 pages16 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1AGX35DF780C6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 328.3
$ 82.47
Stock
216,928
185,066
Authorized Distributors
3
2
Case/Package
BGA
BGA
Number of Pins
780
780
Number of Logic Blocks (LABs)
33520
33520
Number of Logic Elements/Cells
33520
33520
Number of I/Os
341
341
Number of Gates
-
-
RAM Size
164.6 kB
164.6 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2SGX30DF780C4N
FPGA Stratix II GX Family 33880 Cells 732.1MHz 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2S30F672C4
FPGA Stratix II Family 33880 Cells 711.24MHz 90nm (CMOS) Technology 1.2V 672-Pin FC-FBGA
Rochester ElectronicsEP1AGX50DF780I6N
FPGA Arria GX Family 50160 Cells CMOS Technology 1.2V 780-Pin FC-FBGA
Lattice SemiconductorLFE3-35EA-6FN672I
FPGA LatticeECP3 Family 33000 Cells 65nm Technology 1.2V 672-Pin FBGA
Lattice SemiconductorLFE3-35EA-9FN672C
Field Programmable Gate Array, 4125 CLBS, 270MHz, 33000-Cell, PBGA672
Lattice SemiconductorLFE3-35EA-6FN672C
FPGA LatticeECP3 Family 33000 Cells 65nm Technology 1.2V 672-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1AGX35DF780C6 provided by its distributors.

FPGA Arria® GXFamily 33520Cells 1.2V 780-Pin FC-FBGA Tray
33520 1676 BGA-780 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA Arria GX Transceiver 35/8 FBGA-780
Field Programmable Gate Array, 33520 CLBs, 640MHz, PBGA780
FPGA, 33520 CLBS, 640MHZ, PBGA78
164.60156KB 33520 1676 1.15V 1.25V BGA SMD
EP1AGX35D - ARRIA GX, 33520 CLBS, 640MHZ;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED