Intel / Altera EP2S30F672C4

FPGA Stratix II Family 33880 Cells 711.24MHz 90nm (CMOS) Technology 1.2V 672-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S30F672C4.

IHS

Datasheet248 pages15 years ago

iiiC

Future Electronics

DigiKey

CAD Models

Download Intel / Altera EP2S30F672C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 420.465
$ 420.465
Stock
333,800
382,145
382,145
Authorized Distributors
0
4
4
Case/Package
BGA
BGA
BGA
Number of Pins
672
672
672
Number of Logic Blocks (LABs)
13552
1694
1694
Number of Logic Elements/Cells
33880
33880
33880
Number of I/Os
500
500
500
Number of Gates
-
-
-
RAM Size
167.2 kB
167.2 kB
167.2 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP2SGX30DF780C4N
FPGA Stratix II GX Family 33880 Cells 732.1MHz 1.2V 780-Pin FC-FBGA
Rochester ElectronicsEP1AGX35DF780I6N
FPGA Arria GX Family 33520 Cells CMOS Technology 1.2V 780-Pin FC-FBGA
FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA Spartan-6 LX Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2S30F672C4 provided by its distributors.

FPGA Stratix II Family 33880 Cells 711.24MHz 90nm (CMOS) Technology 1.2V 672-Pin FC-FBGA
Field Programmable Gate Array, 13552 CLBs, 717MHz, 33880-Cell, CMOS, PBGA672
IC FPGA 500 I/O 672FBGA
FPGA Stratix II 711.24M 1.2V
EP2S30F672 - STRATIX II FPGA
RF DIODE SCHOTTKY 15V SOT23-3

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED