Intel / Altera EP1AGX35DF780C6N

FPGA Arria® GX Family 33520Cells 90nm Technology 1.2V 780-Pin FC-FBGA
$ 82.47
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1AGX35DF780C6N.

IHS

Datasheet1,018 pages16 years ago
Datasheet234 pages16 years ago

Future Electronics

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1AGX35DF780C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 82.47
$ 328.3
Stock
183,703
218,296
Authorized Distributors
2
3
Case/Package
BGA
BGA
Number of Pins
780
780
Number of Logic Blocks (LABs)
33520
33520
Number of Logic Elements/Cells
33520
33520
Number of I/Os
341
341
Number of Gates
-
-
RAM Size
164.6 kB
164.6 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2SGX30CF780C5N
FPGA Stratix® II GX Family 33880 Cells 609.76MHz 90nm Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2SGX30CF780C5
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780
Intel / AlteraEP2SGX30DF780C5N
STRATIX II GX FPGA Field Programmable Gate Array, 33880 CLBs, 640MHz, 33880-Cell, CMOS, PBGA780

Descriptions

Descriptions of Intel / Altera EP1AGX35DF780C6N provided by its distributors.

FPGA Arria® GX Family 33520Cells 90nm Technology 1.2V 780-Pin FC-FBGA
Field Programmable Gate Array, 33520 CLBs, 640MHz, PBGA780
FPGA, ARRIA GX, 35K ELEMENTS, FBGA780
FPGA, ARRIA GX, 35K ELEMENTS, FBGA780; Programmable Logic Type:FPGA; Logic IC Function:EP1AGX35D; Logic IC Family:FPGA; Logic IC Base Number:35; No of I/O Lines:341; No. of Macrocells:33520; Frequency:622.08MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL, HSTL; Voltage, Supply Min:1.15V; Voltage, Supply Max:1.25V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; Base Number:1; No. of Pins:780; Supply Voltage:1.2V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED