Intel / Altera EP1AGX20CF484I6

Field Programmable Gate Array, 21580 CLBs, 640MHz, PBGA484
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1AGX20CF484I6.

IHS

Datasheet1,018 pages16 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Intel / Altera EP1AGX20CF484I6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.75
Stock
207,813
219,906
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
21580
21580
Number of Logic Elements/Cells
21580
21580
Number of I/Os
230
230
Number of Gates
-
-
RAM Size
150 kB
-
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
FPGA Artix-7 16640 Cells 28nm Technology 1V 484-Pin FBGA Tray
Lattice SemiconductorLFEC10E-5F484C
FPGA LatticeEC Family 10200 Cells 420MHz 130nm Technology 1.2V 484-Pin FBGA
Intel / AlteraEP1S10F484C7
FPGA Stratix Family 10570 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 484-Pin FC-FBGA
Intel / AlteraEP1S10F484C6N
FPGA Stratix Family 10570 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 484-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP1AGX20CF484I6 provided by its distributors.

Field Programmable Gate Array, 21580 CLBs, 640MHz, PBGA484
BGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, 21580 CLBS, 640MHZ, PBGA48
IC MCU 16BIT 92KB FLASH 100LQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED