Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera 5AGXMA7D4F27C5N

FPGA Arria® V GX Family 242000Cells 28nm Technology 1.1V 672-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXMA7D4F27C5N.

IHS

Datasheet41 pages5 years ago

Upverter

Inventory History

3 month trend:
-100%

CAD Models

Download Intel / Altera 5AGXMA7D4F27C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,548.624
Stock
129,364
98,915
Authorized Distributors
0
0
Case/Package
FBGA
-
Number of Pins
672
672
Number of Logic Blocks (LABs)
9168
9168
Number of Logic Elements/Cells
242000
242000
Number of I/Os
336
-
Number of Gates
-
-
RAM Size
1.8 MB
-
Min Supply Voltage
1.07 V
1.07 V
Max Supply Voltage
1.13 V
1.13 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2012-08-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Intel / Altera5AGXMA7D6F27C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 9168 LABS 336 IOs
Intel / Altera5AGXBA7D6F27C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 9168 LABS 336 IOs
Intel / Altera5AGXMA5D6F27C6N
FPGA - Field Programmable Gate Array FPGA - Arria V GX 7169 LABS 336 IOs
Lattice SemiconductorLFE3-70EA-6FN672I
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray
Lattice SemiconductorLFE3-70EA-6FN672C
ECP3 Series 67 K LUTs 4420 kb 380 I/O 1.2 V -6 Speed IND FPGA - FPBGA-672
Lattice SemiconductorLFE3-70EA-8FN672C
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera 5AGXMA7D4F27C5N provided by its distributors.

FPGA Arria® V GX Family 242000Cells 28nm Technology 1.1V 672-Pin FC-FBGA
FPGA - Field Programmable Gate Array FPGA - Arria V GX 9168 LABS 336 IOs
Field Programmable Gate Array, 622MHz, 242000-Cell, CMOS, PBGA672

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED