Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 5308 905

Cable Gland, 1/2" Npt, Range 0.118-0.354", Polyamide, Neoprene Seal, 5308 Series
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 905.

JRH Electronics

Datasheet1 page12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.79%

Supply Chain

Introduction Date2016-11-03
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Altech5308 713
Grey Polyamide Straight 5 - 12 mm Clamp Range PG13.5 Outer Thread Cable Gland
Altech5309 719
Altech Standard M20x1.5/13 Black Polyamide Straight Through Cable Gland (0.945 x 0.945 x 1.575)
Altech5308 901
Cable Glands, Strain Reliefs & Cord Grips NPT1/2 Cord Grip 5.0 - 12.0mm Lt Gray

Descriptions

Descriptions of Altech 5308 905 provided by its distributors.

CABLE GLAND, 1/2" NPT, RANGE 0.118-0.354", POLYAMIDE, NEOPRENE SEAL, 5308 SERIES
Grey Polyamide Straight 3 - 9 mm Clamp Range NPT 1/2 Thread Cable Gland"
Cable Gland Cord Grip NPT1/2 3.0-9.0mm Cable Diameter Light Gray
Cable Accessories Cable Gland Polyamide Light Gray
Cable Glands, Strain Reliefs & Cord Grip
Cable Gland, 1/2in.NPT, 3-9mm, Lt Gry,
CABLE GLAND, NYL 6, 3-9MM, LIGHT GRAY; Thread Size:1/2" NPT; Cable Diameter Min:3mm; Cable Diameter Max:9mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Light Grey; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-905
  • 5308905