Altech 5308 901

Cable Glands, Strain Reliefs & Cord Grips NPT1/2 Cord Grip 5.0 - 12.0mm Lt Gray
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 901.

Electro Sonic

Datasheet1 page12 years ago

Agility

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-11.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Altech5309 619
CABLE GLAND, M20X1.5, RANGE 0.118-0.354", POLYAMIDE, RUBBER SEAL, 5309 SERIES
Altech5308 713
Grey Polyamide Straight 5 - 12 mm Clamp Range PG13.5 Outer Thread Cable Gland
Altech5308 711
Altech Standard PG 11 Light Gray Polyamide Straight Through Cable Gland (0.866 x 0.866 x 1.457)

Descriptions

Descriptions of Altech 5308 901 provided by its distributors.

Cable Glands, Strain Reliefs & Cord Grips NPT1/2 Cord Grip 5.0 - 12.0mm Lt Gray
NPT1/2 Cord Grip, 5.0 - 12.0mm Cable Dia., Lt Gray-Note:Price is for 50 Units
Altech 5308 901 Cable Gland, 1/2" NPT, 0.197-0.472", Polyamide, Neoprene Seal, Gray, 5308 Series
Grey Polyamide Straight 5 - 12 mm Clamp Range NPT 1/2 Thread Cable Gland"
ALTCH 5308901 Wire - Cable > Cable Management > Cord Grip
Cable Accessories, Cable Gland, Polyamide, Light Gray
Cable Gland, 1/2in.NPT, 5-12mm, LtGray
CABLE GLAND, NYL 6, 5-12MM, LIGHT GRAY;
Polyamide Cord Grips Cable Dia
RS APAC
CABLE GLAND, NYL 6, 5-12MM, LIGHT GRAY; Thread Size: 1/2" NPT; Cable Diameter Min: 5mm; Cable Diameter Max: 12mm; Cable Gland Material: Nylon 6 (Polyamide 6); Gland Colour: Light Grey; IP / NEMA Rating: IP68;

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-901
  • 5308901