Altech 5309 719

Altech Standard M20x1.5/13 Black Polyamide Straight Through Cable Gland (0.945 x 0.945 x 1.575)
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5309 719.

Electro Sonic

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.80%

Supply Chain

Introduction Date2016-11-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Altech5309 619
CABLE GLAND, M20X1.5, RANGE 0.118-0.354", POLYAMIDE, RUBBER SEAL, 5309 SERIES
Altech5308 713
Grey Polyamide Straight 5 - 12 mm Clamp Range PG13.5 Outer Thread Cable Gland
Altech5308 900
CABLE GLAND, 3/8" NPT, RANGE 0.098-0.315", POLYAMIDE, NEOPRENE SEAL, 5308 SERIES

Descriptions

Descriptions of Altech 5309 719 provided by its distributors.

Altech Standard M20x1.5/13 Black Polyamide Straight Through Cable Gland (0.945 x 0.945 x 1.575)
CABLE GLAND, M20, RANGE 0.118-0.354", POLYAMIDE, NEOPRENE SEAL, 5309 SERIES
Altech 5309 719 M20 Cord Grip, 3-9mm Cable Dia., Black
Cable Accessories Gland Polyamide Black
CABLE GLAND, NYL 6, 3-9MM, BLK; Thread Size:M20 x 1.5; Cable Diameter Min:3mm; Cable Diameter Max:9mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5309-719
  • 5309719