Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 4C8X32GI

Fuse; Cylinder; Slow Blow; 4A; Class gl/gF; Dims 8x32mm; Ceramic; Cartridge; 400VAC
$ 2.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 4C8X32GI.

IHS

Datasheet7 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.781
$ 2.82
Stock
179
32
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
400 V
400 V
Voltage Rating (DC)
-
-
Mount
Clip
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Altech 4C8X32GI provided by its distributors.

Fuse;Cylinder;Slow Blow;4A;Class gl/gF;Dims 8x32mm;Ceramic;Cartridge;400VAC
Electric Fuse, Slow Blow, 4A, 400VAC, 50000A (IR), Inline/holder, 8x32mm
Altech 4C8X32GI Fuse, Cylinder [10] 8x32mm, 4A, 380V, gI
Fuse, Cylinder, Slow Blow, 8 X 32mm, 380
RS APAC
380V Time Delay/Slow Blow 4A , 32mm

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD