Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 4C8X32AM

Electric Fuse, Fast Blow, 4A, 400VAC, 50000A (IR), Inline/holder, 8x32mm
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 4C8X32AM.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.82
$ 2.781
Stock
32
179
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
400 V
400 V
Voltage Rating (DC)
-
-
Mount
-
Clip

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Altech 4C8X32AM provided by its distributors.

Electric Fuse, Fast Blow, 4A, 400VAC, 50000A (IR), Inline/holder, 8x32mm
Altech 4C8X32AM Fuse, Cylinder [10] 8x32mm, 4A, 380V, aM
380V Fast Blow 4A , 32mm

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD