Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 16C10X38GI

Fuse; Cylinder; Slow Blow; 16A; Class gl/gF; Dims 10x38mm; Ceramic; Cartridge; 500VAC
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 16C10X38GI.

IHS

Datasheet7 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.61%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.64
$ 2.64
Stock
3,560
41
Authorized Distributors
6
6
Current Rating
16 A
16 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
-
-
Mount
Clip
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Altech 16C10X38GI provided by its distributors.

Fuse;Cylinder;Slow Blow;16A;Class gl/gF;Dims 10x38mm;Ceramic;Cartridge;500VAC
Electric Fuse, Slow Blow, 16A, 500VAC, 100000A (IR), Inline/holder, 10x38mm
500V Slow fuse Cartridge 16A base mount 38mm(Length)*38mm(width)
Fuse Midget Slow Blow Acting 16A 500V Holder Cartridge 10 X 38mm
Altech 16C10X38GI Fuse, Cylinder [10] 10x38mm, 16A, 500V, gI
Fuse, Cylinder, Slow Blow, 10 X 38mm, 50
RS APAC
5AG Midget (10.3 mm x 38.1 mm) Slo Blo

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD