Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 16C10X38AM

Electric Fuse, Fast Blow, 16A, 500VAC, 100000A (IR), Inline/holder, 10x38mm
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 16C10X38AM.

IHS

Datasheet7 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-19.23%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.64
$ 2.64
Stock
35
3,449
Authorized Distributors
6
6
Current Rating
16 A
16 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
-
-
Mount
-
Clip

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Altech 16C10X38AM provided by its distributors.

Electric Fuse, Fast Blow, 16A, 500VAC, 100000A (IR), Inline/holder, 10x38mm
Altech 16C10X38AM Fuse, Cylinder [10] 10x38mm, 16A, 500V, aM
Cartridge Fuses Fuse, Cylinder 10x38mm, 16A
FUSE CARTRIDGE 16A 500VAC 5AG
500V Fast Blow 16A , 38mm

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD