Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 130-007

Enclosure (7.17 x 7.09 x 3.54), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
$ 55.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 130-007.

Electro Sonic

Datasheet26 pages17 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+1.57%

Related Parts

Altech120-407
PC1818-9-o, 182x180x90mm Enclosure Polycarbonate, Gray, Smooth Side-Note:Price is for 2 Units
Altech120-907
Altech 120-907 Enclosure, Polycarbonate, Gray, Smooth Sides, 7.17" x 7.09", TK Series
Hammond1554S2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray
Bud IndustriesPN-1339
Enclosure Flanged; HxwXD: 6.3 x 6.3 x 3.54 in.; Polycarbonate; Light Gray
Hammond1555S2GY
RAL7035 Gray Watertight Polycarbonate Plastic Enclosure 6.3 x 6.3 x 3.5 Inch Light Gray
Bud IndustriesNBB-10260
Enclosure Plast Multipurpose Abs 149.9Mm; |Bud Industries NBB-10260

Descriptions

Descriptions of Altech 130-007 provided by its distributors.

Enclosure (7.17 x 7.09 x 3.54), Polycarbonate, Gray with tinted transparent cover, Smooth Sides
Enclosure PC1818-9-to 182x180x90mm Polycarbonate Transparent Lid Smooth Side
Enclosure;Box-Lid;Polystyrene;Gray;7.17x7.09x3.54 In;IP66;NEMA12K;TK Series
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:90Mm; External Width - Metric:182Mm; External Depth - Metric:180Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 130-007

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD