Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS SKRAALE010

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.92N SMD Automotive T/R
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS SKRAALE010.

IHS

Datasheet3 pages5 years ago
Datasheet3 pages7 years ago

element14 APAC

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+400%

CAD Models

Download ALPS SKRAALE010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEVPASEC1A
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12V DC 100000Cycle 3N SMD Embossed T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.43N SMD Automotive T/R
PanasonicEVP-AA602W
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
PanasonicEVP-AA902Q
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 5N SMD Embossed T/R
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 12VDC 3.5N SMD Automotive T/R
C&K ComponentsPTS810SJG250SMTRLFS
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 100000Cycle 3.92N SMD T/R

Descriptions

Descriptions of ALPS SKRAALE010 provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.92N SMD Automotive T/R
Tactile Switch, SKRA, Top Actuated, Surface Mount, Round Button, 392 gf, 50mA at 12VDC
SWITCH TACT SPST-NO .05A 12VDC / Tactile Switch SPST-NO Top Actuated Surface Mount
Alps Alpine tactile switch, Surface mount terminals, size 6.2 x 6.2 x 4.3mm, surface, SPST
SKRA Series 3.92 N 12 V 6.2 x 3.4 mm Top Push IP67 Equivalent Tactile Switch
SWITCH, SMD, 3.92N, 6.2X6.2MM; Product Range: SKRA Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 392gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L x W): 6.2mm x 6.2mm; IP Rating: IP67; Illumination: Non Illuminated; Actuation Type: Top; Contact Configuration: SPST; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 3.92N; Switch Terminals: Solder

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD