Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS SKRBAKE010

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 12VDC 3.5N SMD Automotive T/R
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS SKRBAKE010.

IHS

Datasheet3 pages5 years ago
Datasheet4 pages0 years ago

element14 APAC

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+13.29%

CAD Models

Download ALPS SKRBAKE010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-09-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switch Tactile N.O. SPST Flush Round Button Solder Tab 12VDC 500000Cycles 2.55N SMD T/R
C&K ComponentsKSC341JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 300000Cycle 3N SMD T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD Embossed
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O./N.C. DPST Flush Button J-Bend 0.05A 12VDC 2.45N SMD T/R

Descriptions

Descriptions of ALPS SKRBAKE010 provided by its distributors.

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 12VDC 3.5N SMD Automotive T/R
Flush Round Button SPST 12V 200000Cycles 50mA SMD SMD mount 4.8mm*4mm*4.8mm
SWITCH TACTILE SPST-NO 0.05A 12V
Tactile Switches 50 mAmps at 12 Volts SMD/SMT
SWITCH, 3.5N, 4.8X4.8MM, LOW PROFILE;
SWITCH, 3.5N, 4.8X4.8MM, LOW PROFILE; Product Range: SKRB Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 350gf; Contact Rating: 50mA at 12VDC; Switch Dimensions (L x W): 4.8mm x 4.8mm; IP Rating: -; Illumination: Non Illuminated; Actuation Type: Round; Contact Configuration: SPST; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 3.5N; Switch Terminals: Solder

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD