Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVP-AA602W

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVP-AA602W.

IHS

Datasheet9 pages5 years ago

element14 APAC

JRH Electronics

TME

Future Electronics

Inventory History

3 month trend:
-51.17%

CAD Models

Download Panasonic EVP-AA602W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEVP-AA702W
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
C&K ComponentsPTS810SJK250SMTRLFS
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 50000Cycle 2.55N SMD T/R
PanasonicEVQ-9P105M
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 3.5N SMD Embossed Tape
PanasonicEVP-ASFC1A
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12V DC 30000Cycle 3.5N SMD Embossed T/R
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 12VDC 3.5N SMD Automotive T/R
C&K ComponentsPTS810SJG250SMTRLFS
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 100000Cycle 3.92N SMD T/R

Descriptions

Descriptions of Panasonic EVP-AA602W provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
SWITCH; TACTILE; SPST; SMD; 3.5X2.9MM; HGT=1.7MM; OF=3.5N; NO GND; WHITE
Panasonic tactile switch, J curved terminal, size 3.5 x 2.9mm, surface, SPST
tactile Switch SPST-NO Top Actuated Surface Mount
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-right Angle
LIGHT TOUCH SW, SPST-NO, 0.02A, 15V, SMD; Product Range:EVPAA Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD;
20mA 3.5mm 100MΩ 200,000 Times 3.5N 15V 2.9mm 1.7mm Rectangle button Standing paste SPST SMD,2.9x3.5mm Tactile Switches ROHS
SWITCH, TACT, 3.5X2.9MM, 3.5N; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (12-Jan-2017); Actuation Type: Top; Actuator / Cap Colour: White; Contact Configuration: SPST-NO; Contact Current Max: 20mA; Contact
Contact Voltage = 15 VDC / Actuator Type = Pushbutton / Illumination = No / Contact Current = 20 mA / Mounting Type = SMD / Switch Colour = White / Width mm = 2.9 / Series = EVPAA / Length mm = 3.5 / Actuation Force N = 3.5 / Switching Function = Momentary Function / Height mm = 1.7 / Contact Configuration = SPST

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVP-AA602W.
  • EVPAA602W