Panasonic EVPASEC1A

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12V DC 100000Cycle 3N SMD Embossed T/R
$ 0.333
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVPASEC1A.

Upverter

Datasheet9 pages6 years ago

Farnell

JRH Electronics

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-03-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

PanasonicEVQ-P1D05M
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.5N SMD Embossed Tape
PanasonicEVQ-P1K05M
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 2.2N SMD Embossed Tape
PanasonicEVQPSR02K
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.2N SMD Embossed T/R
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.45N SMD T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 100000Cycles 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 100000Cycles 2.55N SMD T/R

Descriptions

Descriptions of Panasonic EVPASEC1A provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12V DC 100000Cycle 3N SMD Embossed T/R
12V(DC) Off-Mom SPST-NO 3N 100000Cycles 50mA 1.3mm 5mm SMD mount,glue mount 6.1mm*6mm*5mm
SWITCH TACTILE SPST-NO 0.05A 12V
SWITCH, TACTILE, 50MA, 12VDC, SOLDER; Switch Terminals: Solder; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 3N; Actuation Type: Top; Contact Configuration: SPST
Switch, Tactile, 50Ma, 12Vdc, Solder, Full Reel; Product Range:Evpas Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:300Gf; Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |Panasonic EVP-ASEC1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVP-ASEC1A