Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS EC12E2424407

Alps Electric Incremental Rotary Encoder, TH
$ 1.119

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS EC12E2424407.

IHS

Datasheet4 pages18 years ago

Newark

TME

SOS electronic

Inventory History

3 month trend:
+55.73%

CAD Models

Download ALPS EC12E2424407 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-06-25

Related Parts

Alps Electric Incremental Rotary Encoder, Incremental Encoder, TH, Digital Square Wave Signal
Alps Electric Incremental Rotary Encoder, TH, Digital Square Wave Signal
High Collar / 24Pulses / 24Detent / Standard Detent / LM1=15
Encoder, Vertical, 12Mm, 24Det,24Ppr; |Alps Alpine EC12E24204A8
5V 5V 500μA 1mA Plugins Through hole mounting 14mm(Length)*20mm(height)

Descriptions

Descriptions of ALPS EC12E2424407 provided by its distributors.

Alps Electric Incremental Rotary Encoder, TH
12mm Size Insulated Shaft Type Encoder 24 Detent 0.5mm Push-on Switch Travel 5-Pin
ENCODER, VERTICAL, 24 DET, 24 PPR, THR; Supply Voltage Min: -; Supply Voltage Max: 5V; No. of Channels: 2Channels; Rotational Speed Max: -; Product Range: EC12 Series; SVHC: No SVHC (20-Jun-2016); Connector Type: Pin; Encoder R

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD