Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS EC12E24204A2

High Collar / 24Pulses / 24Detent / Standard Detent / LM1=15
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS EC12E24204A2.

IHS

Datasheet6 pages5 years ago
Datasheet5 pages12 years ago

Newark

TME

Inventory History

3 month trend:
-0.58%

CAD Models

Download ALPS EC12E24204A2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of ALPS EC12E24204A2 provided by its distributors.

High Collar / 24Pulses / 24Detent / Standard Detent / LM1=15
Encoder, Vertical, 24Det, 24Ppr; |Alps Alpine EC12E24204A2
Rotary Position Encoder, Single, 2 Channels
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
15mm Vertical encoder 24 Pulses 24 DET
Encoder with Insulated Shaft Type
Encoders 12mm 24 RES 24 DTENT
ENCODER INCREM QUAD VERT PC PIN
ROTARY ENCODER MECHANICAL 24PPR
ENCODER, VERTICAL, 24DET, 24PPR; Supply Voltage Min: -; Supply Voltage Max: 5VDC; No. of Channels: 2Channels; Rotational Speed Max: -; Product Range: EC12 Series; No. of Detents: 24; Pulse Output Count: 24; Rotational Life Cycl

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD