Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS EC12E2420802

5V 5V 500μA 1mA Plugins Through hole mounting 14mm(Length)*20mm(height)
$ 1.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS EC12E2420802.

IHS

Datasheet6 pages5 years ago
Datasheet5 pages12 years ago

TME

Inventory History

3 month trend:
-1.74%

CAD Models

Download ALPS EC12E2420802 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2008-06-25
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2023-03-30
LTD Date2023-06-30

Descriptions

Descriptions of ALPS EC12E2420802 provided by its distributors.

5V 5V 500μA 1mA Plugins Through hole mounting 14mm(Length)*20mm(height)
Bushing / 24Pulses / 24Detent / Standard Detent / LM1=20
Encoders 12mm 24 Res 24 Dtent 20mm operating sectn
Rotary Position Encoder, Single, 2 Channels
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Bushing/24Pulses/24Detent/ Standar
Encoder with Insulated Shaft Type
ENCODER INCREM QUAD VERT PC PIN
ENCODER, VERTICAL, 12MM, 24DET,24PPR; Supply Voltage Min: -; Supply Voltage Max: 5VDC; No. of Channels: 2Channels; Rotational Speed Max: -; Product Range: EC12 Series; No. of Detents: 24; Pulse Output Count: 24; Rotational Life

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC12E2420802.