Alpha Wire M1252 WH002

High-low Temp Cable, 16AWG/2C, Shielded, MIL-W-16878/4, Ptfe White
$ 3,123.537

Price and Stock

Related Parts

Alpha Wire2826/2 WH005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Power And Control Cable
Alpha Wire2820/2 WH005
Multi-Conductor Communication and Control Cable 2C 16AWG SHLD 200C
Alpha Wire2827/2 WH005
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Power And Control Cable

Descriptions

Descriptions of Alpha Wire M1252 WH002 provided by its distributors.

HIGH-LOW TEMP CABLE, 16AWG/2C, SHIELDED, MIL-W-16878/4, PTFE WHITE
AE HIGH/LOW TEMPERATURE, M1252 WHITE 500 FT 2CDR16AWG (19/29)O/A Removed 4/21/23
Ae High/Low Temperature /500 Ft /Each; |Alpha Wire M1252 WH002
Parallel - Fundamental Quartz Crystal, 16MHz Nom

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1252-WH002
  • M1252WH002