Alpha Wire 2827/2 WH005

Wire And Cable, 2 Conductor(s), 20AWG, 600V, Power And Control Cable
$ 2,524.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2827/2 WH005.

Official Datasheet11 years ago

Inventory History

3 month trend:
-40.43%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha WireM1232 WH005
MULTICONDUCTOR CABLE,20 AWG,2C, PTFE INSULATED, BRAID SHIELD, WHITE
Alpha WireM1232 WH002
HIGH-LOW TEMP CABLE, 20AWG/2C, SHIELDED, MIL-W-16878/4, PTFE WHITE
Alpha Wire2817/2 WH005
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 2827/2 WH005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 20AWG, 600V, Power And Control Cable
Shielded Multi-Conductor Cable Braid Polytetrafluoroethylene 2Conductors 20AWG 4.36mm 600VAC White Polytetrafluoroethylene 30.48m Spool
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:2; Jacket Color:White; Jacket Material:Sintered Wrapped Teflon Tape ;RoHS Compliant: Yes
CABLE, 20AWG, 2 CORE, WHITE, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.62mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: White; No. of Max Strands x Strand Size: 19 x 32AWG; Conductor Material: Copper; Jacket Material: PTFE; External Diameter: 4.3mm; Voltage Rating: 600V; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Conductor Make-up: 19 / 32AWG; Outer Diameter: 4.3mm; Shield Material: Braid; Shield Type: Shielded; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2827/2 WH005.
  • 2827/2-WH005
  • 2827/2WH005
  • 28272WH005