Alpha Wire 2826/2 WH005

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Power And Control Cable
$ 4,157.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2826/2 WH005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha WireM1252 WH002
HIGH-LOW TEMP CABLE, 16AWG/2C, SHIELDED, MIL-W-16878/4, PTFE WHITE
Alpha WireM1252 WH001
AE HIGH/LOW TEMPERATURE, M1252 WHITE 1000 FT 2CDR16AWG (19/29)O/A Removed 4/21/23
Alpha Wire2820/2 WH005
Multi-Conductor Communication and Control Cable 2C 16AWG SHLD 200C

Descriptions

Descriptions of Alpha Wire 2826/2 WH005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Power And Control Cable
Multi-Conductor Communication and Control Cable 2C 16AWG SHLD 200C
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:2; Jacket Color:White; Jacket Material:Sintered Wrapped Teflon Tape ;RoHS Compliant: Yes
SHLD FLEX CABLE, 2COND, 1.23MM2, 30.5M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.23mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: White; No. of Max Strands x Strand Size: 19 x 29AWG; Conductor Material: SPCCS (Silver Plated Copper Coated Steel); Jacket Material: PTFE; External Diameter: 5.23mm; Voltage Rating: 600V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Conductor Size: 16AWG; Outer Diameter: 5.3mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2826/2 WH005.
  • 2826/2-WH005
  • 2826/2WH005
  • 28262WH005