Alpha Wire 2820/2 WH005

Multi-Conductor Communication and Control Cable 2C 16AWG SHLD 200C
$ 4,390.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2820/2 WH005.

Electro Sonic

Datasheet4 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire2826/2 WH005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Power And Control Cable
Alpha WireM1252 WH002
HIGH-LOW TEMP CABLE, 16AWG/2C, SHIELDED, MIL-W-16878/4, PTFE WHITE
Alpha Wire2827/2 WH005
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Power And Control Cable

Descriptions

Descriptions of Alpha Wire 2820/2 WH005 provided by its distributors.

Multi-Conductor Communication and Control Cable 2C 16AWG SHLD 200C
MULTICONDUCTOR CABLE, HIGH/LOW TEMPERATURE,16AWG/2C, BRAID SHIELD, WHITE
Multi-Conductor Cables 16AWG 2C SHIELD 100ft SPOOL WHT
AE HIGH/LOW TEMPERATURE, 2820/2 WHITE 100 FT 16AWG 19/29 2C BRD SHLD
SHLD FLEX CABLE, 2COND, 16AWG, 30M;
Shielded Multiconductor Cable, 2 Conductor, 16Awg, 100Ft, 600V; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:16Awg; Conductor Area Csa:1.23Mm²; Reel Length (Imperial):100Ft; Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 2820/2 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2820/2-WH005
  • 2820/2WH005
  • 28202WH005