Alpha Wire M1252 WH001

Ae High/low Temperature, M1252 White 1000 Ft 2CDR16AWG (19/29)O/A Removed 4/21/23
$ 5,850.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M1252 WH001.

Newark

Datasheet3 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2826/2 WH005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Power And Control Cable
Alpha Wire2820/2 WH005
Multi-Conductor Communication and Control Cable 2C 16AWG SHLD 200C
Alpha Wire2827/2 WH005
Wire And Cable, 2 Conductor(s), 20AWG, 600V, Power And Control Cable

Descriptions

Descriptions of Alpha Wire M1252 WH001 provided by its distributors.

AE HIGH/LOW TEMPERATURE, M1252 WHITE 1000 FT 2CDR16AWG (19/29)O/A Removed 4/21/23
HIGH-LOW TEMP CABLE, 16AWG/2C, SHIELDED, MIL-W-16878/4, PTFE WHITE
SHLD FLEX CABLE, 2COND, 16AWG, 305M;
Shielded Multiconductor Cable 2 Conductor 16Awg 1000Ft; Cable Shielding:Shielded; No. Of Conductors:2Conductor; Wire Gauge:16Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:White Rohs Compliant: Yes |Manhattan/cdt M1252 WH001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1252-WH001
  • M1252WH001