What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire GRP-120-NF18-BK002

Spiral Wraps, Sleeves, Tubing & Conduit .125in ID. NF SLEVNG 500ft SPOOL BLACK
$ 538.628
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire GRP-120-NF18-BK002.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-9.68%

Supply Chain

Introduction Date2017-09-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STD-0-9 code Wire Marker Tape Dispenser, Std with Tape STD-0-9
PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M SDR-3 Wire Marker Tape Refill Roll, Acrylic Adhesive, White, 2.4 m OAL, 5.46 mm Width
PanduitPMDR-3
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; White; Preprinted with 3
Wire Marker, Self Laminating, Blank (No Legend), 25.4mm x 38.1mm, PET (Polyester), White

Descriptions

Descriptions of Alpha Wire GRP-120-NF18-BK002 provided by its distributors.

Spiral Wraps, Sleeves, Tubing & Conduit .125in ID. NF SLEVNG 500ft SPOOL BLACK
Expandable Braided Tubing 1/8 BLK 500' SPOOL
Expandable Sleeving Flame Retardant
GRP120NF1/8 BLACK 500 FT G120NF18 BK002
SLEEVING, BRAID, BLK, 2.36MM, 152.4M; Sleeving / Tubing Type: Braided; Sleeving Material: PET (Polyethylene Terephthalate); Sleeving Colour: Black; Internal Diameter: 6.35mm; Length - Metric: 152.4m; Length - Imperial: 500ft; Product Range: Fit GRP Series; SVHC: No SVHC (15-Jan-2019); Accessory Type: Expandable; Body Material: PET (Polyethylene Terephthalate); Cable Diameter Max: 6.35mm; Cable Diameter Min: 2.36mm; Colour: Black; For Use With: Cable, Hoses and Wire; Length: 152.4m; Material: Polyester; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRP-120NF-18 BK002
  • GRP-120NF18 BK002
  • GRP-120NF18BK002
  • GRP120NF1/8 BK002
  • GRP120NF18 BK002
  • GRP120NF18BK002