What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire F221V1/4-BK103

Heat Shrink Tubing, 1/4" Id, 2: 1, Xlpo, 4 PIECE(X25), Black, Fit

$ 3.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F221V1/4-BK103.

Farnell

Datasheet4 pages10 years ago
Datasheet2 pages17 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-07-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
Alpha WireF3211/4-BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 3 to 1 Shrink Ratio
Alpha WireF2211/4 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
Tubing; Heat Shrink; Flame Retardant; Blk Polyolefin; 48" L; 2: 1 Shrink Ratio
HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 3:1, INNER DIAM 0.25IN, HSTT SERIES
Tubing Heat-Shrink; 2.5:1; Black; 4 ft. long; Expanded: 0.25 in.

Descriptions

Descriptions of Alpha Wire F221V1/4-BK103 provided by its distributors.

HEAT SHRINK TUBING, 1/4" ID, 2:1, XLPO, 4 PIECE(X25), BLACK, FIT
HEAT SHRINK TUBE, POLYOLEFIN, 6.35 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing Black Polyolefin Non-Lined 4.00 ft
Fit Shrink Tubing Black 25X4 Feet Irradiated Heat-Resistant Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
Alpha Wire F221V1/4 BK103 Flame Retardant Tubing 6.4mm (25x1.2m lengths)
Heat Shrink Tubing ST Cross-Linked Polyolefin Black
HEAT SHRINK TUBING, 6.35MM ID, PO, BLACK, 100FT, PK25; Shrink Ratio:2:1; I.D. Supplied - Imperial:0.25"; I.D. Supplied - Metric:6.35mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:4ft; Length - Metric:1.2m; Product Range:-
Heat Shrink Tubing, 6.35Mm Id, Po, Black, 100Ft, Pk25; Diámetro Interior Original - Métrico:6.35Mm; Diámetro Interior Original - Imperial:0.25"; Diámetro Interior Máximo Contraído - Métrico:3.18Mm; Relación De Retracción:2:1 |Alpha Wire F221V1/4 BK103
HEATSHRINK, 2: 1, BLK, 6.35MM, PK25; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.249"; I.D. Supplied - Metric: 6.35mm; Shrink Tubing / Boot Colour: Black; Length ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F221V1/4 BK103
  • F221V1/4BK103
  • FIT-221V-1/4 BK103
  • FIT-221V-1/4-BK103
  • FIT-221V-1/4BK103
  • FIT221V1/4 BK103
  • FIT221V1/4 BK103.
  • FIT221V1/4BK103