Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire F3211/4-BK103

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 3 to 1 Shrink Ratio
$ 14.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F3211/4-BK103.

Electro Sonic

Datasheet3 pages6 years ago

Farnell

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2021-07-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
Alpha WireF2211/4 BK103
Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
HEAT SHRINK TUBING, LNG 1.22M, SHRINK RATIO 3:1, INNER DIAM 0.25IN, HSTT SERIES
Tubing; Heat Shrink; Flame Retardant; Blk Polyolefin; 48" L; 2: 1 Shrink Ratio
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 6.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TUBING, HEAT SHRINK, FLAME RETARDANT, BLK POLYOLEFIN, 48" L, 2:1 SHRINK RATIO

Descriptions

Descriptions of Alpha Wire F3211/4-BK103 provided by its distributors.

Fit Shrink Tubing Black 25X4 Feet Irradiated Polyolefin 1/4" Diameter 3 to 1 Shrink Ratio
Dual Wall Heat Shrink Tubing Black Flexible Polyolefin 4.00 ft
HEAT SHRINK TUBING,1/4" ID,3:1 SHRINK RATIO, BLACK,4 PIECE(X25),FIT
FIT SHRINK TUBING, FIT3211/4 BLACK 25X4 FT IRRADIATED POLYOLEFIN Removed 4/21/23
Heat Shrink Tubing, 6.1Mm Id, Po, Black, Pack Of 25 4Ft Pieces; Diámetro Interior Original - Métrico:6.1Mm; Diámetro Interior Original - Imperial:0.24"; Diámetro Interior Máximo Contraído - Métrico:2.03Mm; Relación De Retracción:3:1 |Alpha Wire F3211/4 BK103
HEATSHRINK, 3: 1, BLK, 6.1MM, PK25; Shrink Ratio: 3: 1; I.D. Supplied - Imperial: 0.24"; I.D. Supplied - Metric: 6.1mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.22m; I.D. Recovered Max - Imp

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3211/4 BK103
  • F3211/4BK103
  • FIT-321-1/4 BK103
  • FIT-321-1/4-BK103
  • FIT-321-1/4BK103
  • FIT321-1/4BK103
  • FIT3211/4 BK103
  • FIT3211/4-BK-103
  • FIT3211/4BK103