Alpha Wire F2211/4 BK005

Fit Shrink Tubing Black 100 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
$ 147.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F2211/4 BK005.

JRH Electronics

Datasheet1 page10 years ago

Electro Sonic

Amar Radio Corporation

Newark

Herman ProAV

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
TUBING, HEAT SHRINK, FLAME RETARDANT, BLKPOLYOLEFIN, 100FT. L, 2:1 SHRINK RATIO
Heat Shrink Tubing, 3:1, Flexible, Polyolefin, Black, 1/4 Id, 100 Ft Spool
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs
PanduitHSTT12-C
Heat Shrink Tubing, AMS-DTL-23053/5, 2:1, 0.125 , 3.2 mm, Black, 100 ft, 30.5 m
Alpha WireF221V1/4-BK103
HEAT SHRINK TUBING, 1/4" ID, 2:1, XLPO, 4 PIECE(X25), BLACK, FIT

Descriptions

Descriptions of Alpha Wire F2211/4 BK005 provided by its distributors.

Fit Shrink Tubing Black 100 Feet Irradiated Polyolefin 1/4" Diameter 2 to 1 Shrink Ratio
Heat Shrink Tubing ST Cross Linked Polyolefin Black FIT® Spool
HEAT SHRINK TUBE, POLYOLEFIN, 6.35 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tubing Black Polyolefin Non-Lined 100.00 ft
Heat-Shrink Tubing; Series:FIT; Body Material:Irradiated Polyolefin; Shrink Ratio:2:1; Color:Black; Total Length - Imperial:100ft; Total Length - Metric:30.48m; Leaded Process Compatible:Yes; Inner Diameter Max Recovered:3.18mm ;RoHS Compliant: Yes
HEATSHRINK, 2: 1, BLK, 6.35MM, 30.5M; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.249"; I.D. Supplied - Metric: 6.35mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 100ft; Length - Metric: 30.5m; I.D. Recovered Max - Imperial: 0.125"; I.D. Recovered Max - Metric: 3.18mm; Shrink Tubing / Boot Material: PO (Polyolefin); Product Range: FIT221; SVHC: No SVHC (15-Jan-2019); Accessory Type: Heat Shrink; Body Material: PO (Polyolefin); Cable Diameter Max: 6.35mm; Cable Diameter Min: 3.18mm; Colour: Black; I.D. Max Recovered: 3.18mm; I.D. Supplied: 6.35mm; Internal Diameter: 6.35mm; Length, Imperial: 100ft; Material: Irradiated Polyolefin; Shrink Type: Heat; Wall Thickness Recovered: 0.64mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F2211/4-BK005
  • F2211/4BK005
  • FIT-221-1/4 BK005
  • FIT-221-1/4-BK005
  • FIT-221-1/4BK005