Alpha Wire 85612CY BK005

Wire And Cable, 12 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 2,087.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85612CY BK005.

Electro Sonic

Datasheet4 pages2 years ago

TME

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire65612CY SL005
Wire And Cable, 12 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire85812CY BK005
Wire And Cable, 12 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65612 SL005
Shielded Multi-Conductor Cable Tape PVC 12Conductors 16AWG 14.27mm 600VAC Slate 30.48m Spool

Descriptions

Descriptions of Alpha Wire 85612CY BK005 provided by its distributors.

Wire And Cable, 12 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
XTRA-GUARD FLEX, 85612CY BLACK 100 FT 16AWG 163/38 12C SHIELDED Removed 4/21/23
Multi-Conductor Cables 16AWG 12C SHIELD 100ft SPOOL BLACK
MULTICONDUCTOR, FLEXIBLE, 12C, 16AWG, BRAID, BLACK, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD High Flex Cable 16AWG 12C SHIELDED
SHLD FLEX CABLE, 12COND, 16AWG, 30M;
CBL FLEX 600V 16AWG BLACK 100'
Multiconductor Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:12; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:168 x 38 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85612CY-BK005
  • 85612CYBK005