Alpha Wire 85812CY BK005

Wire And Cable, 12 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 1,959.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85812CY BK005.

TME

Datasheet4 pages1 year ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Alpha Wire65812CY SL005
Shielded Multi-Conductor Cable 12Conductors 18AWG 11.4mm 600VAC Slate 30.48m Spool
Alpha Wire5430/12 SL005
Wire And Cable, 12 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire5529/12 SL005
Wire And Cable, 12 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 85812CY BK005 provided by its distributors.

Wire And Cable, 12 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 12Conductors 18AWG 15.9mm 600VAC Black 30.48m Spool
XTRA-GUARD FLEX, 85812CY BLACK 100 FT 18AWG 105/38 12C SHIELDED Removed 4/21/23
Multi-Conductor Cables 18AWG 12C SHIELD 100ft SPOOL BLACK
MULTICONDUCTOR, FLEXIBLE, 12C, 18AWG, BRAID, BLACK, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD High Flex Cable 18AWG 12C SHIELDED
SHLD FLEX CABLE, 12COND, 18AWG, 30M;
CBL FLEX 600V 18AWG BLACK 100'
Multiconductor Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:12; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:105 x 38 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85812CY-BK005
  • 85812CYBK005