Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6823 BL005

Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 71.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6823 BL005.

Farnell

Datasheet3 pages9 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.06%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire6823 RD005
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6823 BR005
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6823 WH005
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6823 BL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 1.17mm Bare Copper Blue 300V Spool
HOOK-UP WIRE, ECOWIRE PLUS,6823, BLUE, 22 AWG, 7X30, MPPE INS, 300V
Wire - Single Conductor 22AWG 7/30 BC 100ft SPOOL BLUE
alpha wire overhead cables, EcoWire Plus series, 0.33 mm²Cross-sectional area, American Wire Gauge22 AWG, 30mlong
ECOWIRE PLUS, 6823 BLUE 100 FT 22AWG 7/30 BC
Ecogen Ecowire Plus Hook Up Wire, 22Awg, Blue, 100Ft, 300V; Jacket Material:Mppe; Jacket Color:Blue; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6823 BL005
Wire Code = EcoWire® Plus / Cross-Section mm² = 0.35 / Cross-Section AWG AWG = 22 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Blue / Conductor Material = Bare Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL AWM 11028 VW-1 / Standards Met = CSA AWM I A/B FT1 / Standards Met = IEC 60332-2 Flame Behaviour / Standards Met = RoHS / Standards Met = REACH / Standards Met = CE

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6823 BL005.
  • 6823-BL005
  • 6823BL005