Alpha Wire 6823 RD005

Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 60.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6823 RD005.

JRH Electronics

Datasheet4 pages6 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.39%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire6823 BR005
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6823 WH005
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6823 YL005
Alpha Wire Overhead Cable, EcoWire Plus Series, 0.33mm² Cross-Section, 22 AWG, 30m Length

Descriptions

Descriptions of Alpha Wire 6823 RD005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, ECOWIRE PLUS,6823, RED, 22 AWG, 7X30, MPPE INS, 300V
Hook-up Wire 22AWG 30.48m 1.17mm Bare Copper Red 300V Spool
Wire - Single Conductor 22AWG 7/30 BC 100ft SPOOL RED
alpha wire overhead cables, EcoWire Plus series, 0.33 mm²Cross-sectional area, American Wire Gauge22 AWG, 30mlong
ECOWIRE PLUS, 6823 RED 100 FT 22AWG 7/30 BC
Wire Code = EcoWire® Plus / Cross-Section mm² = 0.35 / Cross-Section AWG AWG = 22 / Jacket Material = mPPE / Halogen Free = Yes / Jacket Colour = Red / Conductor Material = Bare Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL AWM 11028 VW-1 / Standards Met = CSA AWM I A/B FT1 / Standards Met = IEC 60332-2 Flame Behaviour / Standards Met = RoHS / Standards Met = REACH / Standards Met = CE

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6823-RD005
  • 6823RD005