Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6823 WH005

Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 54.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6823 WH005.

JRH Electronics

Datasheet4 pages6 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.03%

Supply Chain

Introduction Date2021-08-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alpha Wire6823 RD005
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6823 BR005
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6823 BK005
Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6823 WH005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 1.17mm Bare Copper White 300V Spool
Alpha Wire 6823 WH005 6823 White 22AWG 7/30 BC Ecowire Plus (100 ft)
Alpha Wire Overhead Cable EcoWire Plus Series 0.33mm² 22 AWG 30m
HOOK-UP WIRE, ECOWIRE PLUS,6823, WHITE, 22 AWG, 7X30, MPPE INS, 300V
Wire - Single Conductor 22AWG 7/30 BC 100ft SPOOL WHT
Ecogen Ecowire Plus Hook Up Wire,100Ft,22Awg, copper, white; Jacket Material:Mppe; Jacket Color:White; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6823 WH005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6823-WH005
  • 6823WH005