Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6714 OR005

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 68.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6714 OR005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Datasheet44 pages10 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.99%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire6714 BK005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6714 GY005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6714 SL005
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6714 OR005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 30.48m 1.44mm Tinned Copper 600VAC EcoWire® Spool
Wire - Single Conductor 20AWG 10/30 MPPE 100ft SPOOL ORANGE
600V 20 AWG UL 11028 Orange mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire 6714 OR005 Eco Wire 20AWG Orange (30.5m Reel)
Alpha Wire overhead cables, EcoWire series, 0.52 mm²Cross-sectional area, American Wire Gauge20 AWG, 30mlong
HOOK-UP STRND 20AWG ORANGE 100'
Hook-Up Wire, 20Awg, Orange, 30.5M; Jacket Material:Mppe; Jacket Color:Orange; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:10 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6714 OR005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6714-OR005
  • 6714OR005