Alpha Wire 65404 SL005

Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
$ 397.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65404 SL005.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

Master Electronics

TME

LCSC

Electro Sonic

Inventory History

3 month trend:
+4.00%

Alternate Parts

Price @ 1000
$ 397.11
$ 2,064.54
$ 2,064.54
Stock
37
2,016
2,016
Authorized Distributors
6
6
6
Wire/Cable Type
-
Multi-Conductor
Multi-Conductor
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
4
4
4
Insulation Diameter
-
10.2616 mm
10.2616 mm
Insulation Thickness
-
1.397 mm
1.397 mm
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire1896/4C SL005
alpha Alpha Wire Control Cable, Alpha Essentialsseries, 0.56 mm²Cross-sectional area, 20 AWG
Audio Cable Polyvinyl Chloride 4Conductors 20AWG 5.5mm 300VAC Chrome 30.48m
Alpha Wire65004 SL005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1896/4C SL002
Multi-Conductor Communication and Control Cable 4C 20AWG UNSHIELD
Wire And Cable, 4 Conductor(s), 18AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, TC, PVC INS, CHROME PVC JKT, CMG, AWM

Descriptions

Descriptions of Alpha Wire 65404 SL005 provided by its distributors.

Wire And Cable, 4 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Cable, Standard-Flex; 4; 14 AWG; 41 x 30; 0.400 in.; 0.022 in.; Lubricated PVC
Flexible Cable 4Conductors 14AWG 10.2mm 600VAC Gray 30.48m Spool
Cable Multi-Conductor; 14 AWG; 4C; Slate
XTRA-GUARD FLEX, 65404 SLATE 100 FT 14AWG 41/30 4C UNSHIELDED
UNSHLD MULTICOND CABLE 4COND 14AWG 100FT
CBL FLEX 4COND 14AWG SLATE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65404-SL005
  • 65404SL005