Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 65103CY SL005

Wire And Cable, 3 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
$ 966.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65103CY SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.89%

Supply Chain

Introduction Date2017-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire65103 SL005
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 10AWG 13.61mm 600VAC Slate 30.48m Spool
Alpha Wire65203CY SL005
Wire And Cable, 3 Conductor(s), 12AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65104CY SL005
Wire And Cable, 4 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65103CY SL005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Cable Multi-Conductor; Slate; 600V; 3C; 10 AWG
Shielded Multi-Conductor Cable Braid Polyvinyl Chloride 3Conductors 10AWG 10.4mm 600VAC Slate Polyvinyl Chloride 30.48m Spool
Multiconductor Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:10; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:105 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65103CY-SL005
  • 65103CYSL005